Analog Devices ADBF504WYCPZ401 technical specifications.
| Data Bus Width | 40b |
| Frequency | 400MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 68Kb |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADBF504WYCPZ401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.