Analog Devices ADBF533WBBCZ506 technical specifications.
| Data Bus Width | 40b |
| Frequency | 533MHz |
| Interface | SPI, SSP, UART |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADBF533WBBCZ506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.