
Ultrafast SiGe ECL clock/data buffer IC, operating up to 7.5GHz. Features a 0.095ns propagation delay and 0.125ns turn-on delay. Surface mountable in a 3mm x 3mm LFCSP EP package. Accepts CMOS input and provides two outputs, with a supply voltage range of 2.375V to 3.63V. Operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCLK925BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 7.5GHz |
| Height | 0.85mm |
| Input | CMOS |
| Input Current | 77mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Buffer, Clock |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK925BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
