
SiGe Clock Fanout Buffer with six LVPECL outputs, capable of operating at frequencies up to 4.8GHz. This integrated circuit features a CMOS input and supports both serial and parallel interfaces. Designed for high-speed clock distribution, it offers a propagation delay of 0.22ns and a turn-on delay time of 0.22ns. The component operates within a supply voltage range of 2.97V to 3.63V, with a maximum supply current of 275mA. Packaged in an LFCSP EP with tin, matte contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices ADCLK946BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4.8GHz |
| Height | 1mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 0.22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 245mA |
| Turn-On Delay Time | 0.22ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK946BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
