
Industrial-grade, 32-terminal SiGe clock fanout buffer featuring two selectable inputs and eight LVPECL outputs. This low skew clock driver offers a maximum operating frequency of 4500 MHz and a propagation delay of 0.245 ns. Operating from a 2.97V to 3.63V supply, it is housed in a 5x5mm S-XQCC-N32 package.
Analog Devices ADCLK948BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 948 |
| Propagation Delay (tpd) | 0.245 |
| fmax-Min | 4500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCLK948BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.