
8-output LVPECL clock fanout buffer with two selectable CMOS inputs. Operates up to 4.8GHz with differential mode of operation. Features a wide supply voltage range of 2.97V to 3.63V and an operating temperature range of -40°C to 85°C. Packaged in LFCSP EP and supplied on tape and reel.
Analog Devices ADCLK948BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK948BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
