
The ADCLK950BCPZ-REEL7 is a single SiGe differential clock buffer IC with a maximum operating frequency of 4.8GHz. It is packaged in a lead-free LFCSP EP package and is suitable for operation over the -40°C to 85°C temperature range. This device is not radiation hardened and is compliant with RoHS regulations. It is designed for use in CMOS input applications and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
Analog Devices ADCLK950BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK950BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.