Analog Devices ADCMP341ARJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.01 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 0.01 |
| Bias Current-Max (IIB) @25C | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMP341ARJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.