
Dual comparator and reference IC featuring programmable hysteresis. Operates from 1.7V to 5.5V with a nominal supply current of 7µA. Offers a 10µs propagation delay and 10µs response time. Packaged in a 3mm x 1.7mm x 1.3mm SOT-23 with tin-matte contact plating. RoHS compliant, with a temperature range of -40°C to 125°C.
Analog Devices ADCMP343YRJZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Input Bias Current | 5nA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 7uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP343YRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
