Analog Devices ADCMP352YKSZ-REEL7 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP352YKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.