
Analog Devices ADCMP354YKS-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Lead |
| Hysteresis | 15mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Current | 170uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5us |
| Quiescent Current | 15uA |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP354YKS-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
