
Single-channel comparator with integrated 0.6V reference, featuring a push-pull active-high output. Operates from a 2.25V to 5.5V supply range with a low 10µA supply current. Offers 15mV hysteresis and a 5µs propagation delay. Housed in a compact 1mm high, 2.2mm long, 1.35mm wide SC package with tin/matte plating. Suitable for operation between -40°C and 85°C.
Analog Devices ADCMP356YKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Hysteresis | 15mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Current | 170uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83uW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 83uW |
| Propagation Delay | 5us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP356YKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
