The ADCMP371-KGD-RL7 is a single general purpose logic IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a nominal supply current of 4uA and a power dissipation of 39uW. It is RoHS compliant and lead free, but contains lead. The IC is suitable for use in a variety of applications.
Analog Devices ADCMP371-KGD-RL7 technical specifications.
| Package/Case | SC |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Elements | 1 |
| Operating Supply Current | 4uA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 39uW |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP371-KGD-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.