
Analog Devices ADCMP371AKSZ technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP371AKSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
