
The ADCMP551BRQZ-REEL7 is a dual-channel, high-gain, low-noise IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free, 1000-unit SSOP package. The device features a voltage gain of 70dB and a common mode rejection ratio of 76dB, making it suitable for high-precision applications. The IC is RoHS compliant and suitable for surface mount applications.
Analog Devices ADCMP551BRQZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP551BRQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
