
High-speed PECL comparator with a single supply operation. Features a 0.625ns propagation delay and 500ps response time. Offers 60dB voltage gain and 55mA output current. Operates from a 3.135V to 5.25V supply voltage with a typical 16mA supply current. Packaged in a QSOP with tin, matte contact plating.
Analog Devices ADCMP552BRQZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Height | 1.65mm |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Input Current | 28uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 55mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.625ns |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Voltage Gain | 60dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP552BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
