
Analog Devices ADCMP553BRM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 75mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Response Time | 625ps |
| RoHS Compliant | No |
| Supply Current | 42mA |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP553BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
