
Analog Devices ADCMP561BRQ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Hysteresis | 1mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 13mA |
| Response Time | 700ns |
| RoHS Compliant | No |
| Supply Current | 3.2mA |
| Voltage Gain | 63dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP561BRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.