
Dual high-speed PECL comparator featuring 2 channels and 2 elements in a QSOP package. Achieves 0.83ns propagation delay and 500ps response time. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Operates with a supply voltage range of -5.2V to 5V, drawing 23mA quiescent current. Features 1mV hysteresis and 3mV input offset voltage.
Analog Devices ADCMP562BRQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 13mA |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Type | General Purpose |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP562BRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
