
Dual high-speed ECL comparator featuring two independent channels. Offers a 750ps propagation delay and 500ps response time. Operates with supply voltages from -5.2V to 5V, with a maximum power dissipation of 230mW. Key specifications include 80dB common mode rejection ratio and 85dB power supply rejection ratio. Hysteresis is 1mV, with input offset voltage at 3mV and input bias current at 3uA. Packaged in a 16-lead QSOP with tin/matte contact plating.
Analog Devices ADCMP563BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 1mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 750ps |
| Quiescent Current | 5mA |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP563BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
