
Dual high-speed ECL comparator featuring 2 channels and 2 elements. Delivers a 0.83ns propagation delay and 500ps response time. Operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V. Offers 80dB common mode rejection ratio and 85dB power supply rejection ratio. Housed in a 16-lead QSOP package with dimensions of 5mm length, 3.91mm width, and 1.65mm height. Rated for an operating temperature range of -40°C to 85°C.
Analog Devices ADCMP563BRQZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Hysteresis | 1mV |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Output Current | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 25mA |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Voltage Gain | 63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP563BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
