
Dual high-speed ECL comparator featuring 2 channels and 0.83ns propagation delay. Offers 80dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Operates from a dual supply voltage of 5V, with a minimum supply voltage of -5.2V. Housed in a 20-lead QSOP package with Tin, Matte contact plating, measuring 8.66mm length, 3.91mm width, and 1.65mm height. Maximum power dissipation is 120mW, with a maximum operating temperature of 85°C.
Analog Devices ADCMP564BRQZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Hysteresis | 1mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Input Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Output Compatibility | ECL |
| Output Current | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Termination | SMD/SMT |
| Voltage Gain | 63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP564BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
