
Ultrafast 3.3V single-supply comparator featuring CML output drivers. This specialty logic IC offers a 0.165ns propagation delay and a 165µs response time. Operating from a 3.1V to 5.4V supply, it provides a 70dB voltage gain and 65dB common mode rejection ratio. The component is housed in an LFCSP EP package with tin, matte contact plating and a maximum power dissipation of 145mW.
Analog Devices ADCMP572BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 1mV |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Input Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 44mA |
| Output Current | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 0.165ns |
| Quiescent Current | 52mA |
| Response Time | 165us |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP572BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
