Analog Devices ADCMP573BCP technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | No |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.