
Analog Devices ADCMP573BCP-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Response Time | 165us |
| RoHS Compliant | No |
| Supply Current | 64mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.