
Ultrafast single-supply comparator featuring reduced swing PECL (RSPECL) output drivers. This bipolar IC offers a 0.165ns propagation delay and 150ps response time, operating from a 3.1V to 5.4V supply range. Key specifications include a 65dB common mode rejection ratio, 74dB power supply rejection ratio, and 54dB voltage gain. The LFCSP EP package measures 3mm x 3mm x 0.95mm, with tin, matte contact plating.
Analog Devices ADCMP573BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 1mV |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 5.2V |
| Output Compatibility | PECL |
| Output Current | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 0.165ns |
| Quiescent Current | 80mA |
| Reach SVHC Compliant | No |
| Response Time | 150ps |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
