
Ultrafast SiGe voltage comparator with CML output drivers. Features a 0.18ns propagation delay and 35ps response time. Operates from a dual supply voltage range of 4.5V to 5.5V, with a single supply range of -5.2V to 5V. Offers 60dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices ADCMP580BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50mA |
| Output Current | 44mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Response Time | 35ps |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP580BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
