
Analog Devices ADCMP581BCP-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Response Time | 180ps |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP581BCP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.