
Single-supply TTL/CMOS comparator featuring rail-to-rail operation. Delivers a 5ns propagation delay and 3.5ns response time, with a 5.5V maximum supply voltage and 2.5V minimum. Offers 85dB voltage gain, 50dB common mode rejection ratio, and 50dB power supply rejection ratio. Housed in a compact SOT-23 package with tin, matte contact plating.
Analog Devices ADCMP600BRJZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 1.15mm |
| Hysteresis | 2mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 2.9mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 15mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 85dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP600BRJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
