High-speed comparator IC featuring a 3ns response time and 50dB common mode rejection ratio. This single-channel CMOS device operates from a 2.5V to 5.5V supply, with a nominal supply current of 3.5mA. It offers a 5mV maximum input offset voltage and 100µV hysteresis, with TTL compatible output and 50mA output current capability. Packaged in a 6-pin SC (SC-70) surface-mount format, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADCMP601BKSZ-RL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Gold |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 23mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 4mA |
| Response Time | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP601BKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.