
Single-supply, rail-to-rail comparator featuring TTL/CMOS output. Operates from 2.5 V to 5.5 V with a nominal supply current of 500 µA and a maximum power dissipation of 7.15 mW. Offers a fast 60 ns propagation delay and a high voltage gain of 80 dB. Key specifications include a 5 mV input offset voltage and 400 nA input bias current. This RoHS compliant component is available in a compact 1.25 mm x 2 mm x 0.9 mm package.
Analog Devices ADCMP608BKSZ-R2 technical specifications.
| Common Mode Rejection Ratio | 45dB |
| Height | 0.9mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | ADCMP608 |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 80dB |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP608BKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
