
Single-supply TTL/CMOS comparator featuring rail-to-rail operation, a 30ns response time, and 60ns propagation delay. This general-purpose comparator operates from 2.5V to 5.5V with a nominal supply current of 500µA and a maximum power dissipation of 7mW. It offers a 100µV hysteresis, 3mV input offset voltage, and 400nA input bias current. The device is housed in an MSOP package with tin, matte contact plating and is RoHS compliant.
Analog Devices ADCMP609BRMZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Hysteresis | 100uV |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 60ns |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP609BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.