Analog Devices ADCMP671-1YUJZ technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Batteries | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP671-1YUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.