14-terminal electronic component operating within a -40°C to 105°C temperature range. Features a supply voltage range of 3V to 3.6V.
Analog Devices ADCMXL3021BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Pin Count | 14 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMXL3021BMLZ to view detailed technical specifications.
No datasheet is available for this part.