Analog Devices ADD5201BCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADD5201BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.