
Analog Devices ADD8504-EVAL technical specifications.
| Package/Case | SOP |
| Evaluation Kit | Yes |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.8mA |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Quiescent Current | 950uA |
| Settling Time | 2.5us |
| Slew Rate | 7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8504-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
