
6-channel, muxed input line inversion LCD gamma buffer IC featuring 6 independent circuits. Offers a wide operating supply voltage range of 3.3V to 6.5V with a typical 5V operation. Delivers 380mA output current per channel, a 7V/µs slew rate, and a 2.5µs settling time. Housed in a TSSOP package with tin, matte contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 105°C.
Analog Devices ADD8506WRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.1mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 380mA |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Slew Rate | 7V/µs |
| Supply Current | 5.1mA |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8506WRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
