Quad operational amplifier featuring a 5.8 MHz bandwidth and 15 mV maximum input offset voltage. This voltage-feedback architecture offers a nominal slew rate of 6 V/µs and a minimum voltage gain of 1000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 16V, up to a maximum of 18V. The component is housed in a 14-terminal TSSOP package.
Analog Devices ADD8704ARU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 5800 |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADD8704ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.