
Quad operational amplifier featuring a 5.8MHz gain bandwidth product and 6.8MHz -3dB bandwidth. This integrated circuit offers a 2mV input offset voltage and 200nA input bias current, with a 26nV/sqrt Hz input voltage noise density. Operating from a 4.5V to 16.5V supply, it provides 35mA output current per channel and a 6V/µs slew rate. Packaged in TSSOP with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices ADD8704ARUZ-REEL technical specifications.
| -3db Bandwidth | 6.8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 200nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8704ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
