The ADDAC08ED is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 11.6mA. It is packaged in a DIP-16 format and has a temperature grade of commercial, with an operating temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and a single function, with a terminal position of dual. It is manufactured by Analog Devices.
Analog Devices ADDAC08ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11.6 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADDAC08ED to view detailed technical specifications.
No datasheet is available for this part.