Analog Devices ADDI7006BSUZRL technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40MS/s |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Precision Timing™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7006BSUZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.