
Analog Devices ADDI7015BBCZ technical specifications.
| Package/Case | BGA |
| Conversion Rate | 65MS/s |
| Interface | 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 65MS/s |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7015BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
