
12-bit, 45 MS/s CCD signal processor featuring a single-ended input and serial/parallel interface. This integrated circuit operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and a maximum power dissipation of 125mW. Housed in a 5mm x 5mm x 0.95mm LFCSP EP package with tin, matte contact plating, it supports a temperature range of -25°C to 85°C.
Analog Devices ADDI7100BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 45MS/s |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7100BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
