The ADE5566ASTZF62 is an industrial temperature analog IC from Analog Devices, featuring a 64-pin quad flat pack package. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a pin count of 64 and is available in a LFQFP package type. It is suitable for use in industrial applications where high reliability and performance are required.
Analog Devices ADE5566ASTZF62 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE5566ASTZF62 to view detailed technical specifications.
No datasheet is available for this part.