
Single-phase energy measurement IC featuring an integrated 8052 MCU, real-time clock, and LCD driver. This specialized IC offers 24-bit resolution with a 25.6 kS/s conversion rate and an 8-bit data bus. It includes 16KB of FLASH memory, 512B of RAM, and a UART interface for communication. Operating from a 2.4V to 3.7V supply, this surface-mount component is housed in an LQFP package.
Analog Devices ADE7166ASTZF16 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25.6KS/s |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 1Hz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 512B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7166ASTZF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
