
Analog Devices ADE7166ASTZF16-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7166ASTZF16-RL to view detailed technical specifications.
No datasheet is available for this part.