The ADE7752AARZ is a surface mount IC from Analog Devices, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and consumes 30mW of power. The device has an input impedance of 450kΩ and a maximum supply voltage of 5.25V. It is RoHS compliant and available in a rail/Tube packaging format.
Analog Devices ADE7752AARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Impedance | 450kR |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7752AARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.