
Analog Devices ADE7754ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Impedance | 370kR |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 25mA |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7754ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
