
Analog Devices ADE7757ARNZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Impedance | 320kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7757ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
