
Analog Devices ADE7759ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 27.9KS/s |
| Height | 1.85mm |
| Input Impedance | 390kR |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7759ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
